Connect 3000 Replaces original battery MPA1200 Walkie-talkie battery 7.2 V 1200 mAh

  • Item no.: 1372546
  • Manufacturer no.: B581200
  • EAN: 4038338022049

Powerful Battery for Maxon.

  • Item no.: 1372546
  • Manufacturer no.: B581200
  • EAN: 4038338022049

Powerful Battery for Maxon.

Suitable for Maxon
Replaces original battery MPA1200
Technology NiCd
Voltage 7.2 V
Capacity 1200 mAh
Weight 240 g
Length 142 mm
Width 56 mm
Height 16 mm
Type B581200
Size Special-purpose rechargeable
Rechargeable Yes
Product type Walkie-talkie battery

Technical data

Suitable for Maxon
Replaces original battery MPA1200
Technology NiCd
Voltage 7.2 V
Capacity 1200 mAh
Weight 240 g
Length 142 mm
Width 56 mm
Height 16 mm
Type B581200

Frequently bought together

Similar products

See and discover other items from category Walkie Talkie Batteries