Conrad Components 115975 Timer Assembly kit 9 V DC, 12 V DC 0.0084 s - 19.5 h
Digitally adjustable timer for a variety of applications: Control of alarm transmitters, sirens, indicator lights, lighting, air conditioners, heaters and fans. You can set the long-run timer with a push-button switch (please order separately).
- Warranty: 24 months
- Manufacturer: Conrad Components
Digitally adjustable timer for a variety of applications: Control of alarm transmitters, sirens, indicator lights, lighting, air conditioners, heaters and fans. You can set the long-run timer with a push-button switch (please order separately).
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
Operating voltage | 9 - 15 V DC |
---|---|
Current consumption | 30 mA |
Output rating | 2 A/230 /AC |
Time range | 8,4 ms - 19 h 30 min |
Version | Assembly kit |
Dim | (L x W) 80 mm x 50 mm |
Length | 80 mm |
Width | 50 mm |
No. of relay outputs | 1 |
Relay Current | 2 A |
Operating voltage | 9 V DC , 12 V DC |
---|---|
Time range (max.) | 19.5 h |
Time range (min.) | 0.0084 s |
Product type | Timer |
Conrad Components 115975 Timer Assembly kit 9 V DC, 12 V DC 0.0084 s - 19.5 h
Digitally adjustable timer for a variety of applications: Control of alarm transmitters, sirens, indicator lights, lighting, air conditioners, heaters and fans. You can set the long-run timer with a push-button switch (please order separately).
Highlights & Details
- Time range 8.4 ms to 19.30 hours.
Facts
- Control pulse: Ground pulse.
- Warranty: 24 months
- Manufacturer: Conrad Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Relay Assembly Kits