Conrad Components 115983 Sounder module Component 6 V DC, 9 V DC, 12 V DC

  • Item no.: 115983
  • Manufacturer no.: 115983
  • EAN: 4016138115987

The unmistakable alarm generator: This unit produces a very fast and extremely loud pulsating sound.

  • Item no.: 115983
  • Manufacturer no.: 115983
  • EAN: 4016138115987

The unmistakable alarm generator: This unit produces a very fast and extremely loud pulsating sound.

  • Sound level: 110 dB (distance 1 m)
  • Dimensions of Piezo loudspeaker (L x W x H): 41 x 36 x 17 mm
Operating voltage 6 - 12 V DC
Current consumption 150 mA
Version Component
Dim (L x W x H) 33 x 33 x 20 mm
Height 20 mm
Length 33 mm
Width 33 mm
Operating voltage 6 V DC , 9 V DC , 12 V DC
Product type Sounder module

Technical data

  • Sound level: 110 dB (distance 1 m)
  • Dimensions of Piezo loudspeaker (L x W x H): 41 x 36 x 17 mm
Operating voltage 6 - 12 V DC
Current consumption 150 mA
Version Component
Dim (L x W x H) 33 x 33 x 20 mm
Height 20 mm
Length 33 mm
Width 33 mm
Operating voltage 6 V DC , 9 V DC , 12 V DC
Product type Sounder module

Frequently bought together

Similar products

See and discover other items from category Alarm System Assembly Kits