Conrad Components 1386699 Speaker cable 2 x 0.80 mm² Blue, Black 100 m
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.80 mm² |
Cross section | 2 x 0.80 mm² |
Features | highly flexible , Twin cable |
Outside Ø | 6.50 mm |
Colour | Blue , Black |
Content | 100 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
Shielded | No |
---|---|
Manufacturer part # | 1386699 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -20 °C |
Max. temperature range (flexible installation) | +70 °C |
RoHS-compliant | Yes |
Type | 93030c485 |
Cross section | 2 x 1.35 mm² |
Flexibility | Highly-flexible |
Product type | Speaker cable |
Documents & Downloads
Speaker cables, packed
Highlights & Details
- Highly-flexible
Delivery
- Coil (100 m).
- Warranty: 24 months
- Manufacturer: Conrad Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)