Conrad Components 191184 Audio recording unit Component 4.5 V DC Recording Time 10 s
With this sound recording module you can make your own active greeting card. By opening the greeting card a 10 second message, song or similar is played which you yourself have recorded.
- Warranty: 24 months
- Manufacturer: Conrad Components
With this sound recording module you can make your own active greeting card. By opening the greeting card a 10 second message, song or similar is played which you yourself have recorded.
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
Operating voltage | 4.5 V DC |
---|---|
Current consumption | Recording 11 mA, playback 80 mA |
Version | Component |
Dim | (L x W x H) 100 x 45 x 7 mm |
Height | 7 mm |
Length | 100 mm |
Width | 45 mm |
Recording Time | 10 s |
Operating voltage | 4.5 V DC |
Product type | Audio recording unit |
Documents & Downloads
Greeting card sound recording module 10 seconds
With this sound recording module you can make your own active greeting card. By opening the greeting card a 10 second message, song or similar is played which you yourself have recorded.
Highlights & Details
- Record up to 10 seconds
- As often as recording and playback
Delivery
- Microphone
- Loudspeakers
- Hinge switch
- 3 x button cell LR1130 (type 389).
- Warranty: 24 months
- Manufacturer: Conrad Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Generator Assembly Kits