Conrad Components 191343 Power controller Component 230 V AC

  • Item no.: 191343
  • Manufacturer no.: 191343
  • EAN: 4016138428292

These power regulators can be used as dimmers or speed regulators for light bulbs, electric heaters, collector motors with coal grinder as well as other 230 V/AC consumers. In order to achieve the maximum power of the power controller 2760 VA, additi…

  • Item no.: 191343
  • Manufacturer no.: 191343
  • EAN: 4016138428292

These power regulators can be used as dimmers or speed regulators for light bulbs, electric heaters, collector motors with coal grinder as well as other 230 V/AC consumers. In order to achieve the maximum power of the power controller 2760 VA, additi…

Operating voltage 230 V AC
Output rating 400 VA/Max 2760 VA
Version Component
Dim (W x H x D) 50 x 50 x 30 mm
Depth 30 mm
Height 50 mm
Width 50 mm
Output rating 400 W
Operating voltage 230 V AC
Product type Power controller

Technical data

Operating voltage 230 V AC
Output rating 400 VA/Max 2760 VA
Version Component
Dim (W x H x D) 50 x 50 x 30 mm
Depth 30 mm
Height 50 mm
Width 50 mm
Output rating 400 W
Operating voltage 230 V AC
Product type Power controller

Frequently bought together

Similar products

See and discover other items from category Power Controller Assembly Kits