Conrad Components 191710 Light barrier Assembly kit 12 V DC, 15 V DC 5 m
Low-cost IR barrier with a range of 5 m max. Suitable for switching counter devices or individual locks on doors and windows. In model-making, can be used for locking railway crossings or setting off switching operations.
- Warranty: 24 months
- Manufacturer: Conrad Components
Low-cost IR barrier with a range of 5 m max. Suitable for switching counter devices or individual locks on doors and windows. In model-making, can be used for locking railway crossings or setting off switching operations.
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
- Dim. transmitter (L x W): 43 x 25 mm
Operating voltage | 12 - 15 V DC |
---|---|
Current consumption | 30 mA |
Max. range | 5 m |
Switch contact | 1 x change-over |
Power rating | 3 A |
Version | Assembly kit |
Dim | (L x W) 42 mm x 51 mm |
Length | 42 mm |
Width | 51 mm |
Operating voltage | 12 V DC , 15 V DC |
Product type | Light barrier |
---|
Documents & Downloads
Conrad Components 191710 Light barrier Assembly kit 12 V DC, 15 V DC 5 m
Low-cost IR barrier with a range of 5 m max. Suitable for switching counter devices or individual locks on doors and windows. In model-making, can be used for locking railway crossings or setting off switching operations.
Highlights & Details
- Range up to 5 m
- Warranty: 24 months
- Manufacturer: Conrad Components
Comments
Please note: This item is a kit and will require re-Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sensor Assembly Kits