Conrad Components BRC34M Audio recording unit Component Recording Time 20 s
The sound recording module can record and play sounds, music or voice in length of about 20 seconds, on two different channels.
- Warranty: 24 months
- Manufacturer: Conrad Components
The sound recording module can record and play sounds, music or voice in length of about 20 seconds, on two different channels.
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
- Operation Voltage: 4.5 V/DC (3 x AA/Mignon)
Version | Component |
---|---|
Dim | (L x W x H) 15 x 130 x 130 mm |
Height | 130 mm |
Length | 15 mm |
Width | 130 mm |
Recording Time | 20 s |
Weight | 39.6 |
Product type | Audio recording unit |
Sound Recording Module 2 x 20 sec.
The sound recording module can record and play sounds, music or voice in length of about 20 seconds, on two different channels.
Highlights & Details
- Ready assembled
- For a very personal greeting card
Delivery
- Incl. operating instructions
- Warranty: 24 months
- Manufacturer: Conrad Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Generator Assembly Kits