Conrad Components BRC38M Audio recording unit Recording Time 30 s

  • Item no.: 1428386
  • Manufacturer no.: BRC38M
  • EAN: 4016139074344

This text is machine translated.The sound recording module is designed in greeting cards. So you can create your own message record and the greeting card is personal and unique design.It is to doppelseitgem adhesive tape, so that it easily in cards c…

  • Item no.: 1428386
  • Manufacturer no.: BRC38M
  • EAN: 4016139074344

This text is machine translated.The sound recording module is designed in greeting cards. So you can create your own message record and the greeting card is personal and unique design.It is to doppelseitgem adhesive tape, so that it easily in cards c…

Height 44 mm
Length 102 mm
Width 8.5 mm
Recording Time 30 s
Weight 20 g
Product type Audio recording unit

Technical data

Height 44 mm
Length 102 mm
Width 8.5 mm
Recording Time 30 s
Weight 20 g
Product type Audio recording unit

Frequently bought together

Similar products

See and discover other items from category Sound Generator Assembly Kits