Conrad Components Permanent magnet Cube N35M 1.18 - 1.24 T Temperature limit (max.): 100 °C

  • Item no.: 505962
  • Manufacturer no.: 505962
  • EAN: 2050001151100

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

  • Item no.: 505962
  • Manufacturer no.: 505962
  • EAN: 2050001151100

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

Type 505962
Enclosure type Cube
Features w/o enclosure
Material N35M
Temperature limit (max.) 100 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Length 5 mm
Width 5 mm
Height 5 mm
Dim (L x W x H) 5 x 5 x 5 mm
RoHS-compliant Yes
Product type Permanent magnet

Technical data

Type 505962
Enclosure type Cube
Features w/o enclosure
Material N35M
Temperature limit (max.) 100 °C
Remanence (min.) 1.18 T
Remanence (max.) 1.24 T
Length 5 mm
Width 5 mm
Height 5 mm

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets