Conrad Components Permanent magnet Rectangular N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

  • Item no.: 505957
  • Manufacturer no.: 505957
  • EAN: 2050001151070

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

  • Item no.: 505957
  • Manufacturer no.: 505957
  • EAN: 2050001151070

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

This text is machine translated.

Type 505957
Enclosure type Rectangular
Features w/o enclosure
Material N45
Temperature limit (max.) 80 °C
Remanence (min.) 1.33 T
Remanence (max.) 1.37 T
Length 20 mm
Width 20 mm
Height 10 mm
RoHS-compliant Yes
Product type Permanent magnet

Technical data

Type 505957
Enclosure type Rectangular
Features w/o enclosure
Material N45
Temperature limit (max.) 80 °C
Remanence (min.) 1.33 T
Remanence (max.) 1.37 T
Length 20 mm
Width 20 mm
Height 10 mm

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets