Conrad Components SU527670 IC PCB Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)
This text is machine translated.
Especially for the assembly of 12 integrated circuits (ICs), 16 pole.
- Warranty: 24 months
- Manufacturer: Conrad Components
This text is machine translated.
Especially for the assembly of 12 integrated circuits (ICs), 16 pole.
- Warranty: 24 months
- Manufacturer: Conrad Components
Technical data
Type | single sided |
---|---|
Material | Phenolic paper |
Length | 160 mm |
Width | 100 mm |
CS | 2.54 mm |
Dim | (L x W) 160 mm x 100 mm |
Copper coating (thickness) | 35 µm |
Hole Ø | 1 mm |
Material thickness | 1.6 mm |
Content | 1 pc(s) |
Type | SU527670 |
---|---|
RoHS-compliant | Yes |
Product type | IC PCB |
Documents & Downloads
Euro board laboratory card
This text is machine translated.
Especially for the assembly of 12 integrated circuits (ICs), 16 pole.
Highlights & Details
- (L x W) 160 mm x 100 mm
- Warranty: 24 months
- Manufacturer: Conrad Components
Comments
For direct plug or 32/64/96 pin. Plug Board in accordance with DIN 41 612. Direct modular size 2.54 32/64/96 pole. Plug Board in accordance with DIN 41 612.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Printed Circuit Boards