Conrad Components Switch sequence converter 1 pc(s) Schaltfolge-Konverter

  • Item no.: 507213
  • Manufacturer no.: Schaltfolge-Konverter
  • EAN: 4016138752694

The module converts the signal of a button into the on/off function of a switch (button-toggle function). A typical application is the "conversion" of monostable standard relays to the functionality of latching surge relays. Other advantages: button …

  • Item no.: 507213
  • Manufacturer no.: Schaltfolge-Konverter
  • EAN: 4016138752694

The module converts the signal of a button into the on/off function of a switch (button-toggle function). A typical application is the "conversion" of monostable standard relays to the functionality of latching surge relays. Other advantages: button …

  • Switching current reference: Open Drain
  • Suitable for: Relay board REL-PCB 1 - 4
Type Schaltfolge-Konverter
Min. operating voltage 5 V DC
Max. operating voltage 35 V DC
Operating voltage 5 - 35 V DC
Switching voltage (max.) 50 V DC
Switching current (max.) 1 A
Connection Screw terminals
Content 1 pc(s)
Max. temperature +85 °C
Min. temperature -20 °C
Length 72 mm
Width 20 mm
Height 15 mm
Switching voltage
Max 50 V DC
Switching current (Open Drain) 1 A
Contact type Type of contact of the relay
Temperature range -20 - +85 °C
Operating voltage (depending on the coil voltage of the relays used) 5 - 35 V DC
Product type Switch sequence converter

Technical data

  • Switching current reference: Open Drain
  • Suitable for: Relay board REL-PCB 1 - 4
Type Schaltfolge-Konverter
Min. operating voltage 5 V DC
Max. operating voltage 35 V DC
Operating voltage 5 - 35 V DC
Switching voltage (max.) 50 V DC
Switching current (max.) 1 A
Connection Screw terminals
Content 1 pc(s)
Max. temperature +85 °C
Min. temperature -20 °C

Frequently bought together

Similar products

See and discover other items from category Relay Boards