Conrad Components W40L15T5-2M4 Permanent magnet Rectangular N35 Temperature limit (max.): 80 °C

  • Item no.: 1218995
  • Manufacturer no.: 1218995
  • EAN: 2050002370265

This text is machine translated.

Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.

  • Item no.: 1218995
  • Manufacturer no.: 1218995
  • EAN: 2050002370265

This text is machine translated.

Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.

Type W40L15T5-2M4
Enclosure type Rectangular
Features 2 holes, tapered , w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Bore Ø 4 mm
Length 40 mm
Width 15 mm
Height 5 mm
RoHS-compliant Yes
Type W40 L15T 5-2 M4
Product type Permanent magnet

Technical data

Type W40L15T5-2M4
Enclosure type Rectangular
Features 2 holes, tapered , w/o enclosure
Material N35
Temperature limit (max.) 80 °C
Bore Ø 4 mm
Length 40 mm
Width 15 mm
Height 5 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets