
Total (€ 1.92 / piece)
€ 4.11
-53 %
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Lithium-Button Cells Rechargeable Batteries LIR2477
- Rechargeable coin cell
- 3.6V, capacity
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell (rechargeable)
- Size
LIR2477
- Dim
(Ø x H) 24 mm x 7.7 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
180 mAh
- Technology
Lithium
- (Ø)
24 mm
- Height
7.7 mm
- Content
1 pc(s)
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 252225 Conrad energy LIR2477 Button cell (rechargeable) LIR2477 Lithium 180 mAh 3.6 V 1 pc(s)
Information
Test Summary Report 252225 Conrad energy LIR2477 Button cell (rechargeable) LIR2477 Lithium 180 mAh 3.6 V 1 pc(s)
Security datasheet
Security datasheet 252225 Conrad energy LIR2477 Button cell (rechargeable) LIR2477 Lithium 180 mAh 3.6 V 1 pc(s)
Description
The LIR2477 is a popular, high quality, long life 3.6V variety of lithium coin cell from Conrad energy, available here a rechargeable coin cell battery.
The LIR2477 has a 24mm diameter is 7.7mm thick and has a rechargeable capacity of .
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Conrad energy button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
The LIR2477 has a 24mm diameter is 7.7mm thick and has a rechargeable capacity of .
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Conrad energy button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.






