Cordial CLS 225 Black 100 Professional Twinax Speaker Cable, 2 x 2.5 mm² Black Sheath

  • Item no.: 730835
  • Manufacturer no.: CLS 225 Black 100
  • EAN: 2050000528545

Modern end-stages easily produce power in excess of 1000 W. In order to send such high quantities of energy to the loudspeakers without any development of heat, at least a cable cross-section of 2.5 mm² should be used for each single core. This cable…

  • Item no.: 730835
  • Manufacturer no.: CLS 225 Black 100
  • EAN: 2050000528545

Modern end-stages easily produce power in excess of 1000 W. In order to send such high quantities of energy to the loudspeakers without any development of heat, at least a cable cross-section of 2.5 mm² should be used for each single core. This cable…

  • Conductor resistance: 8 Ω/km
No. of leads 2 x
Cross section (each core) 2.50 mm²
Cross section 2 x 2.50 mm²
Features highly flexible
Outside Ø 7.80 mm
Colour Black
Content Sold per metre
Packaged No
Sold per metre Yes
Halogen-free No
Shielded No
Manufacturer part # CLS 225 Black 100
Insulation material PVC
Min. temperature range (fixed installation) -20 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -5 °C
Max. temperature range (flexible installation) +70 °C
Core layout 140 x 15 mm
Core layout 140 x 0.15 mm
Type CLS 225
Cable type CLS 225
Type CLS 225
Cross section 2 x 2.5 mm²
Core resistance 8 Ω/km
Product type Speaker cable

Technical data

  • Conductor resistance: 8 Ω/km
No. of leads 2 x
Cross section (each core) 2.50 mm²
Cross section 2 x 2.50 mm²
Features highly flexible
Outside Ø 7.80 mm
Colour Black
Content Sold per metre
Packaged No
Sold per metre Yes
Halogen-free No

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)