Cordial CPK 220 Rot 100 Microphone cable 1 x 0.20 mm² Red Sold per metre
Inlaid Kevlar®-threads predestine the CPK-cable for use in all applications that require a high tensile strength. In addition, there is a low outer-Ø. The thick spiral screen optimises the flexibility with a simultaneously high irradiation protection…
- Warranty: 24 months
- Manufacturer: Cordial
Inlaid Kevlar®-threads predestine the CPK-cable for use in all applications that require a high tensile strength. In addition, there is a low outer-Ø. The thick spiral screen optimises the flexibility with a simultaneously high irradiation protection…
- Warranty: 24 months
- Manufacturer: Cordial
Technical data
- Conductor resistance 100 Ω/km; patch cable
No. of leads | 1 x |
---|---|
Cross section (each core) | 0.20 mm² |
Cross section | 1 x 0.20 mm² |
Features | Shielded , Twin shield , Flexible |
Outside Ø | 4.70 mm |
Colour | Red |
Content | Sold per metre |
AWG max. | 24 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | CPK 220 Rot 100 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -5 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 25 x 0.10 mm |
Core layout | 25 x 0.10 mm |
Type | CPK 220 |
Type | Patch cable |
Frequency range | - |
Cable type | Patch cable |
Type | CPK 220 |
Cross section | 1 x 0.20 mm² |
Core resistance | 100 Ω/km |
Product type | Microphone cable |
Documents & Downloads
Miniature microphone cable CPK 220
Inlaid Kevlar®-threads predestine the CPK-cable for use in all applications that require a high tensile strength. In addition, there is a low outer-Ø. The thick spiral screen optimises the flexibility with a simultaneously high irradiation protection. Professional electrical values enable a wide application range, from Bantam (TT-phone)-patch cord to MIDI-cable and microphone cable.
Highlights & Details
- Many possible applications
- Warranty: 24 months
- Manufacturer: Cordial
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)