Cordial CSF 250 Microphone cable 2 x 0.50 mm² Black Sold per metre
This cordial ® microphone cable type covers the technical specifications of the recording studio and radio house construction. Because of the long cable paths are greater cross sections are preferred, phantom power enters almost without loss to the c…
- Warranty: 24 months
- Manufacturer: Cordial
This cordial ® microphone cable type covers the technical specifications of the recording studio and radio house construction. Because of the long cable paths are greater cross sections are preferred, phantom power enters almost without loss to the c…
- Warranty: 24 months
- Manufacturer: Cordial
Technical data
- Conductor resistance: 40 Ω/km
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.50 mm² |
Cross section | 2 x 0.50 mm² |
Features | Shielded , Twin shield |
Outside Ø | 5.20 mm |
Colour | Black |
Content | Sold per metre |
Test voltage | 750 V |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | CSF 250 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -5 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 64 x 0.10 mm |
Type | LifYY |
Product type | Microphone cable |
Documents & Downloads
Microphone cable CSF 250
This cordial ® microphone cable type covers the technical specifications of the recording studio and radio house construction. Because of the long cable paths are greater cross sections are preferred, phantom power enters almost without loss to the consumer. The finest tin-plated individual wires in braided screen and wire provide good flexibility and easy installation.
This text is machine translated.
Highlights & Details
- For professional studio technology
- Warranty: 24 months
- Manufacturer: Cordial
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)