Cordial CVM 06-37 AV cable 1 x 0.22 mm² Green Sold per metre
The mobile usable cable type has a wire as the inner conductor and achieves a maximum deviation of ±2% of the required 75 Ω wave resistance.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Cordial
The mobile usable cable type has a wire as the inner conductor and achieves a maximum deviation of ±2% of the required 75 Ω wave resistance.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Cordial
Technical data
No. of leads | 1 x |
---|---|
Cross section (each core) | 0.22 mm² |
Cross section | 1 x 0.22 mm² |
Features | Shielded , Twin shield , Flexible |
Outside Ø | 6.10 mm |
Colour | Green |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
---|---|
Manufacturer part # | CVM 06-37 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -5 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 7 x 0.20 mm |
Attenuation | At 500 MHz/100 m: 30.1 dB |
Type | CVM 06-37 |
Product type | AV cable |
Documents & Downloads
Video cable 75 Ω CVM 06-37
The mobile usable cable type has a wire as the inner conductor and achieves a maximum deviation of ±2% of the required 75 Ω wave resistance.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Cordial
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)