Corrugated fiberglass pull-in tape with nylon tip 15.2 m 56382 Klein Tools 1 pc(s)
Klein Tools' 15.2m (50 ft) long corrugated fiber glass pull-in tape with non-conductive nylon tip is ideal for commercial and private voice/data/video installations. The optimized design of the housing and handle reduces the effort required when pull…
- Warranty: 24 months
- Manufacturer: Klein Tools
Klein Tools' 15.2m (50 ft) long corrugated fiber glass pull-in tape with non-conductive nylon tip is ideal for commercial and private voice/data/video installations. The optimized design of the housing and handle reduces the effort required when pull…
- Warranty: 24 months
- Manufacturer: Klein Tools
Technical data
Content | 1 pc(s) |
---|---|
Length | 15.2 m |
Documents & Downloads
Corrugated fiberglass pull-in tape with nylon tip 15.2 m
Klein Tools' 15.2m (50 ft) long corrugated fiber glass pull-in tape with non-conductive nylon tip is ideal for commercial and private voice/data/video installations. The optimized design of the housing and handle reduces the effort required when pulling out and reduces the hanging. A multi-grip handle provides a firm, even grip when pulling out and pulling back. The unique shape of the inner casing combines the effect of square casing with the comfort of a round casing, which was easier to wind the tape in case of long stretches of attachment. This fiberglass pull-in tape with its robust Kern provides thrust, while the longitudinal ribbing reduces surface friction in narrow cable guides.
This text is machine translated.
Highlights & Details
- Optimized housing design
- Corrugated fiberglass tape
Facts
- Application: Cable pull
- Warranty: 24 months
- Manufacturer: Klein Tools
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Drawcord Coils & Cable Draws