COTO Technology RI46GP2530 Reed switch 1 maker 200 V DC 1 A 40 W Envelope length:20.5 mm

  • Item no.: 1233085
  • Manufacturer no.: RI46GP2530
  • EAN: 2050002433663

REEDSWITCH 1NO RI46GP2530

  • Item no.: 1233085
  • Manufacturer no.: RI46GP2530
  • EAN: 2050002433663

REEDSWITCH 1NO RI46GP2530

Type RI46GP2530
Water activity (max.) 30
Water activity (min.) 25
Contact type 1 maker
Contact material Ruthenium
Switching voltage (max.) 200 V DC
Switching current (max.) 1 A
Max. switching capacity 40 W
Connection Soldering
Envelope length 20.5 mm
Length 46 mm
(Ø) 2.7 mm
RoHS-compliant Yes
Water activity 25 - 30
Product type Reed switch

Technical data

Type RI46GP2530
Water activity (max.) 30
Water activity (min.) 25
Contact type 1 maker
Contact material Ruthenium
Switching voltage (max.) 200 V DC
Switching current (max.) 1 A
Max. switching capacity 40 W
Connection Soldering
Envelope length 20.5 mm

Frequently bought together

Similar products

See and discover other items from category Reed Switches