Coupling relay PSR-SCP- 24DC/ETP/1X1 2986711 Phoenix Contact
Coupling relay for SIL 3 low demand applications, couples digital output signals to the periphery, 1 enabling current path, module for F&G applications, test pulse filter, plug-in screw connection, 17.5 mm width
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Coupling relay for SIL 3 low demand applications, couples digital output signals to the periphery, 1 enabling current path, module for F&G applications, test pulse filter, plug-in screw connection, 17.5 mm width
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PSR-SCP- 24DC/ETP/1X1 |
---|---|
Operating voltage | 24 V DC |
Depth | 114.5 mm |
Width | 17.5 mm |
Height | 99 mm |
Dim | (W x H x D) 17.5 x 99 x 114.5 mm |
Content | 1 pc(s) |
Product type | Safety relay |
Documents & Downloads
Coupling relay PSR-SCP- 24DC/ETP/1X1
Coupling relay for SIL 3 low demand applications, couples digital output signals to the periphery, 1 enabling current path, module for F&G applications, test pulse filter, plug-in screw connection, 17.5 mm width
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays