Coupling relay PSR-SPP- 24DC/ETP/1X1 2986562 Phoenix Contact

  • Item no.: 509471
  • Manufacturer no.: 2986562
  • EAN: 4046356540780

Coupling relay for SIL 3 low demand applications, couples digital output signals to the periphery, 1 enabling current path, module for F&G applications, test pulse filter, plug-in spring-cage connection, 17.5 mm width

  • Item no.: 509471
  • Manufacturer no.: 2986562
  • EAN: 4046356540780

Coupling relay for SIL 3 low demand applications, couples digital output signals to the periphery, 1 enabling current path, module for F&G applications, test pulse filter, plug-in spring-cage connection, 17.5 mm width

Type PSR-SPP- 24DC/ETP/1X1
Operating voltage 24 V DC
Depth 114.5 mm
Width 17.5 mm
Height 112 mm
Dim (W x H x D) 17.5 x 112 x 114.5 mm
Content 1 pc(s)
Product type Safety relay

Technical data

Type PSR-SPP- 24DC/ETP/1X1
Operating voltage 24 V DC
Depth 114.5 mm
Width 17.5 mm
Height 112 mm
Dim (W x H x D) 17.5 x 112 x 114.5 mm
Content 1 pc(s)
Product type Safety relay

Frequently bought together

Similar products

See and discover other items from category Safety Relays