Cramolin KÄLTE BR 1461611 Freezer spray flammable 400 ml
COLD-BR SPRAY 400 ML
COLD-BR SPRAY 400 ML
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 220: Exremly flammable gas
- H229: Pressurized container: may burst if heated
GHS Precautionary Statements
- P 211: Do not spray on an open flame or other igntion source
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 271: Use outdoors or in a well-ventilated area only
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 220: Exremly flammable gas
- H229: Pressurized container: may burst if heated
GHS Precautionary Statements
- P 211: Do not spray on an open flame or other igntion source
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 271: Use outdoors or in a well-ventilated area only
COLD BR
Facts
- Ensure a rapid and reliable cooling.
- flammable
Comments
Customer reviews
Similar products
See and discover other items from category Cold Spray