Cramolin KLEB-EX 1341611 Label remover 400 ml
Removes easily and securely adhesive labels. For easy removal of paper adhesive labels from glass, porcelain, wood, ceramics, furniture, appliances and machinery. Not for polystyrene. Also for removing labels from printing rollers of printers etc.
Removes easily and securely adhesive labels. For easy removal of paper adhesive labels from glass, porcelain, wood, ceramics, furniture, appliances and machinery. Not for polystyrene. Also for removing labels from printing rollers of printers etc.
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 336: May cause drowsiness or dizziness
- H 411: Toxic to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 501: Dispose of contents/container at …
- P 102: Keep away from children
- P 101: If medical advice is needed, have product container or label at hand
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 271: Use outdoors or in a well-ventilated area only
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 336: May cause drowsiness or dizziness
- H 411: Toxic to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 501: Dispose of contents/container at …
- P 102: Keep away from children
- P 101: If medical advice is needed, have product container or label at hand
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 271: Use outdoors or in a well-ventilated area only
KLEB-EX
Removes easily and securely adhesive labels. For easy removal of paper adhesive labels from glass, porcelain, wood, ceramics, furniture, appliances and machinery. Not for polystyrene. Also for removing labels from printing rollers of printers etc.
Facts
- Highest solvency power
- Goes a long way.
Comments
Customer reviews
Similar products
See and discover other items from category Label Remover