CRC 11679-AA Acrylic paint Rapeseed RAL colour code 1021 400 ml
Acrylic RAL are professional protection spray paint on high-quality acrylic resin-based. They are available in a variety of RAL-specified colors available. Geeignert ACRYLIC RAL is ideal for color-fitting protective coatings and for repairing RAL-pai…
Acrylic RAL are professional protection spray paint on high-quality acrylic resin-based. They are available in a variety of RAL-specified colors available. Geeignert ACRYLIC RAL is ideal for color-fitting protective coatings and for repairing RAL-pai…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 319: Causes serious eye irritation
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501B: Dispose of contents/container at a recycling center
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 319: Causes serious eye irritation
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501B: Dispose of contents/container at a recycling center
Acrylic protective paint ACRYLIC PAINT 1021 Rapesyell
Acrylic RAL are professional protection spray paint on high-quality acrylic resin-based. They are available in a variety of RAL-specified colors available. Geeignert ACRYLIC RAL is ideal for color-fitting protective coatings and for repairing RAL-painted surfaces in facilities, vehicles, railings, pipes, tanks, fences, etc.
This text is machine translated.
Highlights & Details
- Very fast drying
- Excellent adhesion
- High covering power
Facts
- Very fast drying
- Excellent adhesion on metal surfaces by means of the unique combination of elasticity and strength
- Suitable for industrial applications with various hard surfaces
- High UV resistance
- Contains no heavy metals
- High covering power
- Color strength and gloss remain over a long period of time.
Comments
Customer reviews
Similar products
See and discover other items from category Spray Paint