CRC EXTREME LUBE Synthetic Grease 30088-AA 400 g

  • Item no.: 1497039
  • Manufacturer no.: 30088-AA
  • EAN: 5412386006715

EXTREME LUBE is the synthesis of fat for the highest demands. The white special grease with high-pressure additives has excellent water resistance and a wide range of temperature from -40°C to + 180 °C, short-term up to +200°C. EXTREME LUBE is in the…

  • Warranty: 24 months
  • Manufacturer: CRC
  • Item no.: 1497039
  • Manufacturer no.: 30088-AA
  • EAN: 5412386006715

EXTREME LUBE is the synthesis of fat for the highest demands. The white special grease with high-pressure additives has excellent water resistance and a wide range of temperature from -40°C to + 180 °C, short-term up to +200°C. EXTREME LUBE is in the…

  • Warranty: 24 months
  • Manufacturer: CRC
Content 400 g
Heat resistance -40 to +180 °C

Technical data

Content 400 g
Heat resistance -40 to +180 °C

Documents & Downloads

Hazard Statement

Signal word

GHS Precautionary Statements
  • P 501B: Dispose of contents/container at a recycling center (P 501B)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)

Hazard Statement

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease