CRC INDUSTRIAL CLEANER, NSF A8, C1 12056-AG 500 ml

  • Item no.: 2001969
  • Manufacturer no.: 12056-AG
  • EAN: 5412386059445

FOODKLEEN is the power cleaner for food technology. Due to its strong and deeply effective cleaning effect, it can remove not only oil and grease but also resin and adhesive residues quickly and reliably. The cleaner evaporates in a controlled and re…

  • Warranty: 24 months
  • Manufacturer: CRC
  • Item no.: 2001969
  • Manufacturer no.: 12056-AG
  • EAN: 5412386059445

FOODKLEEN is the power cleaner for food technology. Due to its strong and deeply effective cleaning effect, it can remove not only oil and grease but also resin and adhesive residues quickly and reliably. The cleaner evaporates in a controlled and re…

  • Warranty: 24 months
  • Manufacturer: CRC

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@c9f108e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@4309acd3[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3e1094e2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 317: May cause an allergic skin reaction. (H 317)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@c9f108e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@4309acd3[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3e1094e2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing