CRC INDUSTRIAL ECO DEGREASER 33344-AA 500 ml
Fast drying, powerful cleaner and degreaser, biodegradable and well tolerated even with most plastics. Industrial ECO Degreaser quickly penetrates and dissolves grease, oil, lubricants, tar, adhesives and other impurities. The powerful cleaner leaves…
Fast drying, powerful cleaner and degreaser, biodegradable and well tolerated even with most plastics. Industrial ECO Degreaser quickly penetrates and dissolves grease, oil, lubricants, tar, adhesives and other impurities. The powerful cleaner leaves…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 319: Causes serious eye irritation. (H 319)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 319: Causes serious eye irritation. (H 319)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
INDUSTRIAL ECO DEGREASER
Fast drying, powerful cleaner and degreaser, biodegradable and well tolerated even with most plastics. Industrial ECO Degreaser quickly penetrates and dissolves grease, oil, lubricants, tar, adhesives and other impurities. The powerful cleaner leaves no residue after drying. Universally applicable in all industrial areas, including food processing (NSF certified A8 & K1).
This text is machine translated.
Highlights & Details
- Rapid evaporation to minimize downtime
- Dissolves grease, oil, lubricants, tar and adhesives
- Fast dirt penetration, removes moisture
- Cleans and degreases tools, metal parts and machines
- Compatible with all metals, no corrosive effect
- Contains no chlorinated solvents
- Acetone-free formulation
- Comfortable spray can with 360° spray technology (sprays also over head)
- Highly pure non-flammable CO2 propellant guarantees over 95% active substance content
- Biodegradability (OECD 301B): 62%
- NSF REGISTRATION A8/K1
Facts
- Fields of application
- Motors & Machines
- Mechanical brakes & clutches
- Press & casting molds
- Pneumatic tools, compressors & pumps
- Generators & Sprockets
- Material transport equipment
- Machine parts & tools
- Chains, wire ropes, cables & forklift trucks
Comments
Customer reviews
Similar products
See and discover other items from category Cleaning & Degreasing