CRC Universal Cleaner Part cleaner and degreaser ALMOST DRY DEGREASER 10227-AT 500 ml
Almost DRY DEGREASER is the quick-drying parts cleaner based on solvents. The fast-acting cleaner and degreaser with multi-component formula a high strength for contamination of all kinds and is ideally suited for the cleaning of mechanical component…
Almost DRY DEGREASER is the quick-drying parts cleaner based on solvents. The fast-acting cleaner and degreaser with multi-component formula a high strength for contamination of all kinds and is ideally suited for the cleaning of mechanical component…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 315: Causes skin irritation. (H 315)
- H 319: Causes serious eye irritation. (H 319)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Universal Cleaner Part cleaner and degreaser ALMOST DRY DEGREASER
Almost DRY DEGREASER is the quick-drying parts cleaner based on solvents. The fast-acting cleaner and degreaser with multi-component formula a high strength for contamination of all kinds and is ideally suited for the cleaning of mechanical components. After use, it dries quickly and residue-free. Due to its high degreasing effect, it is especially for the cleaning of metal surfaces prior to gluing or painting. The spray is equipped with a comfortable pistol spray head and a 360° valve.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Cleaning & Degreasing