Cre-sound LET1310CS-12L-2.0-140-R-1 SMD sounder Noise emission: 90 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1559968
  • Manufacturer no.: LET1310CS-12L-2.0-140-R-1
  • EAN: 2050004841985

SMT SIGNALGEBER 90DB/10CM

  • Item no.: 1559968
  • Manufacturer no.: LET1310CS-12L-2.0-140-R-1
  • EAN: 2050004841985

SMT SIGNALGEBER 90DB/10CM

Content 1 pc(s)
Height 10.00 mm
Length 13.80 mm
Width 13.80 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type LET1310CS-12L-2.0-140-R-1
Noise emission 90 dB
Resonance 2000 Hz
Voltage 12 V
Product type SMD sounder

Technical data

Content 1 pc(s)
Height 10.00 mm
Length 13.80 mm
Width 13.80 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type LET1310CS-12L-2.0-140-R-1
Noise emission 90 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers