Cre-sound LET5030BS-03L-4.0-12-R-1 SMD sounder Noise emission: 78 dB Voltage: 3 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1559959
  • Manufacturer no.: LET5030BS-03L-4.0-12-R-1
  • EAN: 2050004841893

SMT SIGNALGEBER 78DB/10CM

  • Item no.: 1559959
  • Manufacturer no.: LET5030BS-03L-4.0-12-R-1
  • EAN: 2050004841893

SMT SIGNALGEBER 78DB/10CM

Content 1 pc(s)
Height 3.00 mm
Length 5.00 mm
Width 5.00 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type LET5030BS-03L-4.0-12-R-1
Noise emission 78 dB
Resonance 4000 Hz
Voltage 3 V
Product type SMD sounder

Technical data

Content 1 pc(s)
Height 3.00 mm
Length 5.00 mm
Width 5.00 mm
Connection SMD
Fastening method PCB
Type Square
Sound signal type Continuous acoustic signal
Type LET5030BS-03L-4.0-12-R-1
Noise emission 78 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers