Technical data
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 8.50 x 8.50 x 4.00 mm |
Height | 4.00 mm |
Length | 8.50 mm |
Width | 8.50 mm |
Connection | SMD |
Fastening method | PCB |
Type | Square |
Sound signal type | Continuous acoustic signal |
Type | LET8540DS-3.6L-2.7-16-R-1 |
Noise emission | 90 dB |
---|---|
Resonance | 2700 Hz |
Voltage | 3.6 V |
Product type | SMD sounder |
Documents & Downloads
SMD Signal Generator
Highlights & Details
- 90 dB
- Continuous acoustic signal
- 3.6 V
- Warranty: 24 months
- Manufacturer: Cre-sound
Comments
The ending "-1" in the type designation indicates only a special product packaging, however, it has no influence on form, function or the technical data.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers