Creative Muvo 1C Bluetooth speaker Aux, Handsfree, Outdoor, spray-proof, Dust-proof Black
Compact Waterproof Bluetooth speakerCreative MUVO 1 C offers the today's smartphone users a small, high performance Bluetooth speaker that you take it wherever you go - he is splash and dust-proof. With a professionally tuned driver and a built-in pa…
- Warranty: 24 months
- Manufacturer: Creative
Compact Waterproof Bluetooth speakerCreative MUVO 1 C offers the today's smartphone users a small, high performance Bluetooth speaker that you take it wherever you go - he is splash and dust-proof. With a professionally tuned driver and a built-in pa…
- Warranty: 24 months
- Manufacturer: Creative
Technical data
Features | Aux , Handsfree , Outdoor , spray-proof , Dust-proof |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 93 x 38 x 67 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 158 g |
---|---|
Width | 93 mm |
Height | 38 mm |
Depth | 67 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Creative Muvo 1C Bluetooth speaker black
Compact Waterproof Bluetooth speaker
Creative MUVO 1 C offers the today's smartphone users a small, high performance Bluetooth speaker that you take it wherever you go - he is splash and dust-proof. With a professionally tuned driver and a built-in passive radiator it provides amazing audio performance. Users can even a second speaker wireless for an even wider sound stage.
This text is machine translated.
Highlights & Details
- Surprisingly deep bass
- Splash and dust-proof
- The Calls
- Share music with "Stereo"
Facts
- Bluetooth version: Bluetooth 4.2 · Operating distance for Bluetooth Devices: up to 10 meters · 3.5 mm integrated Aux-in socket for other audio devices
- · Lithium-ion battery with 650 mAh · Up to 6 hours of audio playback · Charging via micro-USB cable.
Delivery
- Creative MUVO 1c
- Micro USB cable
- Quick start guide instructions.
- Warranty: 24 months
- Manufacturer: Creative
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers