Creative Stage 2.1 PC speaker Bluetooth®, Corded, Digital 160 W Black
The Creative Stage is a high-performance soundbar for computers and TV. The accompanying subwoofer is the perfect supplement for rich, powerful basses, which resonate in the entire room. With a variety of connection options, this is the perfect audio…
The Creative Stage is a high-performance soundbar for computers and TV. The accompanying subwoofer is the perfect supplement for rich, powerful basses, which resonate in the entire room. With a variety of connection options, this is the perfect audio…
Creative Stage 1.1 soundbar, black
The Creative Stage is a high-performance soundbar for computers and TV. The accompanying subwoofer is the perfect supplement for rich, powerful basses, which resonate in the entire room. With a variety of connection options, this is the perfect audio entertainment system for use on a desktop computer or in the living room. Enjoy immersive, room-filling sound with stunning bass from the Creative Stage!
This text is machine translated.
Highlights & Details
- 2.1 high-performance soundbar with subwoofer
- Bluetooth® 2.1
- Plug and Play with USB MP3
- Top performance of 160 W for the entire system
Facts
- Up to 10 meters Bluetooth range
- Top performance of 160 W for the entire system
- Frequency range of 55Hz-20kHz
- Includes an accessory set for wall mounting
- Adjustable via an infrared remote control
- Compatible with USB mass storage devices up to 32 GB
- FAT32 format
- Plays MP3 audio formats from mass storage devices
- Supports optical input and TV (ARC) input
- 3.5 mm integrated Aux-in socket for other audio devices
- Dimensions (H x W x D): Main unit: 70 x 550 x 78 mm, subwoofer: 420 x 115 x 250 mm
- Weight: SoundBar: 1.2 kg, Subwoofer: 3.07 kg, 3.5mm cable: 10 g.
Delivery
- Remote control
- 3.5-mm stereo to stereo cable
- Accessory set for wall mounting
- Quick start guide
Comments
Customer reviews
Similar products
See and discover other items from category PC Speakers