Crosscall CORE M4 Dual SIM smartphone 32 GB 4.95 inch (12.6 cm) Dual SIM Android™ 9.0 12 MP Black

  • Item no.: 2273096
  • Manufacturer no.: COM4.SP.OPM
  • EAN: 3700764710852

FOCUSED RESILIENCEYou always concentrate on the essentials, exactly the CORE-M4. With its compact dimensions and unsurpassed durability, it is a practical and reliable companion, even in the most difficult applications. It thus exceeds the expectatio…

  • Item no.: 2273096
  • Manufacturer no.: COM4.SP.OPM
  • EAN: 3700764710852

FOCUSED RESILIENCEYou always concentrate on the essentials, exactly the CORE-M4. With its compact dimensions and unsurpassed durability, it is a practical and reliable companion, even in the most difficult applications. It thus exceeds the expectatio…

  • NFC: Yes, payment function
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 12.6 cm
Screen size diagonal (inches) 4.95 inch
Display resolution 960 x 480 p
Display resolution mode VGA
Resolution of built-in camera 12 MP
Front camera resolution 2 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features Gorilla Glass 3 , IP68 , MIL-STD-810G , OTG support
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 1.32 W/kg
Max. talk time 17 h
Standby max. 382 h
Width 72 mm
Height 150.6 mm
Depth 12.7 mm
Weight 210 g
Interfaces USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Rechargeable battery technology Li-ion
IP rating
IP68
SIM card type
Dual SIM
Battery capacity 3000 mAh
US DoD Military Standards MIL-STD-810G
Product type Dual SIM smartphone

Technical data

  • NFC: Yes, payment function
Operating system (Version) Android™ 9.0
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 12.6 cm
Screen size diagonal (inches) 4.95 inch
Display resolution 960 x 480 p
Display resolution mode VGA
Resolution of built-in camera 12 MP
Front camera resolution 2 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones