Crosscall Trekker X4 Outdoor smartphobe 64 GB 5.5 inch (14 cm) Dual SIM Android™ 8.1 Oreo 12 MP Black

  • Item no.: 1884890
  • Manufacturer no.: CRTREKKERX4-S
  • EAN: 3700764705964

The TREKKER-X4 is easy to use, liquid and intuitive and probably the first mobile phone in the world, in the development of the video camera focus and at the same timeThe most important brand promise in optimal way fulfilled: it is the most resistant…

  • Item no.: 1884890
  • Manufacturer no.: CRTREKKERX4-S
  • EAN: 3700764705964

The TREKKER-X4 is easy to use, liquid and intuitive and probably the first mobile phone in the world, in the development of the video camera focus and at the same timeThe most important brand promise in optimal way fulfilled: it is the most resistant…

Operating system (Version) Android™ 8.1 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 14 cm
Screen size diagonal (inches) 5.5 inch
Display resolution 1920 x 1080 p
Display resolution mode Full HD
Resolution of built-in camera 12 MP
Front camera resolution 8 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 2300 MHz , 2600 MHz
Features Fingerprint scanner , Gorilla Glass 5 , NFC
Contract None
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 1.426 W/kg
Width 82 mm
Height 162.6 mm
Depth 12.85 mm
Weight 250 g
Interfaces Headphone jack (3.5 mm)
Rechargeable battery technology Li-ion
Type Trekker X4
SIM card type
Dual SIM
Battery capacity 4400 mAh
US DoD Military Standards MIL-STD-810G
Product type Outdoor smartphobe

Technical data

Operating system (Version) Android™ 8.1 Oreo
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz
Display (cm) 14 cm
Screen size diagonal (inches) 5.5 inch
Display resolution 1920 x 1080 p
Display resolution mode Full HD
Resolution of built-in camera 12 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones