Crouzet 88886516 TIMER TMR 48L TDR Multifunction 1 pc(s) Time range: 0.02 s - 300 h 2 change-overs
Highlights & Details
Installation time relay analogue
- 14 switchable time ranges
Technical specifications
- Product type
TDR
- Type
TIMER TMR 48L
- Type
Multifunction
- Connection
Jack connector
- Functions
Delay (2x), pulse ON
Delay (2x), pulse OFF
Cyclic
- Min. operating voltage
12 V DC
24 V AC
- Max. operating voltage
240 V AC
240 V DC
- Operating voltage
12, 24 - 240, 240 V AC, V DC
- Contact type
2 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.02 s
- Time range (max.)
300 h
- Min. temperature
-20 °C
- Max. temperature
+55 °C
IP50 (front)
- Electrical lifespan
1 x 10 5 cycles
- Durability
30 x 10 6 cycles
- Length
96.8 mm
- Width
44.4 mm
- Height
48 mm
- Depth
96.8 mm
- Dim
(L x W x H) 96.8 x 44.4 x 48 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507398 Crouzet 88886516 TIMER TMR 48L TDR Multifunction 1 pc(s) Time range: 0.02 s - 300 h 2 change-overs
User & Safety Instructions
User & Safety Instructions 507398 Crouzet 88886516 TIMER TMR 48L TDR Multifunction 1 pc(s) Time range: 0.02 s - 300 h 2 change-overs
Description
This text is machine translated.