CSL Computer Narrow Box Ultra HD Mini PC Intel Celeron J4205 (4 x 1.5 GHz / max. 2.6 GHz) 8 GB RAM 240 GB SSD Win 10 H

  • Item no.: 2159626
  • Manufacturer no.: 74192
  • EAN: 4061474073026

CSL Computer Narrow Box Ultra HD Mini PC Black

  • Item no.: 2159626
  • Manufacturer no.: 74192
  • EAN: 4061474073026

CSL Computer Narrow Box Ultra HD Mini PC Black

Product type Mini PC
CPU series Intel® Pentium®
Processor/type Celeron J4205
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 505
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of serial ports 1 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 198 mm
Height 43 mm
Depth 148 mm
Operating system (Version) Windows® 10 Home
CPU Intel® Pentium® Processor J4205 (up to 2.60 GHz, 2 MB Intel® Cache)

Technical data

Product type Mini PC
CPU series Intel® Pentium®
Processor/type Celeron J4205
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs