CSL Computer Panther Tab 10 25.7 cm (10.1 inch) Windows® tablet PC Intel® Atom® x5 Z8350 4 GB DDR3 RAM 64 GB eMMC WiFi

  • Item no.: 2206362
  • Manufacturer no.: 75620
  • EAN: 4061474086422

The CSL Panther Tab 10 USB 3.1 is a perfectly processed Windows 10 tablet with optimum functions for daily use!The 10.1" Multi-Touch HD display lets you control your apps with maximum flexibility. An Intel® Quad-Core processor of the latest generatio…

  • Item no.: 2206362
  • Manufacturer no.: 75620
  • EAN: 4061474086422

The CSL Panther Tab 10 USB 3.1 is a perfectly processed Windows 10 tablet with optimum functions for daily use!The 10.1" Multi-Touch HD display lets you control your apps with maximum flexibility. An Intel® Quad-Core processor of the latest generatio…

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Capacitive , Multi-touch , In-plane switching
Display resolution 1280 x 800 p
Display format 16:10
CPU series Intel® Atom® x5
Processor/type Z8350
Processor cores (No.) 4 x
CPU speed 1.44 GHz
Turbo frequency (max.) 1.92 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM
Memory capacity 64 GB
Storage media eMMC
Bluetooth 4.0
Mobile internet WiFi
Interfaces USB 3.1 , Micro USB , Mini HDMI™ , Card reader , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n
Colour Black
Width 275 mm
Height 9.7 mm
Depth 175 mm
Weight 603 g
Operating time (max.) 6 h
Software included Word®, Excel® & PowerPoint® apps
Product type Windows® tablet PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Capacitive , Multi-touch , In-plane switching
Display resolution 1280 x 800 p
Display format 16:10
CPU series Intel® Atom® x5
Processor/type Z8350
Processor cores (No.) 4 x
CPU speed 1.44 GHz
Turbo frequency (max.) 1.92 GHz

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet