CSL Computer Panther Tab HD WiFi 256 GB Black Windows® / 2-in-1 25.7 cm (10.1 inch) 1.10 GHz Intel® Celeron® Windows® 10
For leisure, study, school or profession - with the CSL Panther Tab HD USB 3.1 / 256 GB / Win 10 you get a powerful 10.1" tablet with a large 256 GB M.2 SSD and ready to start pre-installed Windows 10 Home. An Intel® N4100 quad-core processor deliver…
- Warranty: 24 months
- Manufacturer: CSL Computer
For leisure, study, school or profession - with the CSL Panther Tab HD USB 3.1 / 256 GB / Win 10 you get a powerful 10.1" tablet with a large 256 GB M.2 SSD and ready to start pre-installed Windows 10 Home. An Intel® N4100 quad-core processor deliver…
- Warranty: 24 months
- Manufacturer: CSL Computer
CSL Panther Tab HD USB 3.1 / 256GB / Win 10
For leisure, study, school or profession - with the CSL Panther Tab HD USB 3.1 / 256 GB / Win 10 you get a powerful 10.1" tablet with a large 256 GB M.2 SSD and ready to start pre-installed Windows 10 Home.
An Intel® N4100 quad-core processor delivers powerful performance for movies, photos, games, and applications. The high-resolution 10.1" Full HD display with IPS technology impresses through its pin-sharp display quality with 1920× 1200 pixels. Thanks to the precise multi-touch control, the tablet enables an absolutely smooth handling of your apps. Or you can use the dock keyboard included in the delivery and make your Panther Tab HD a full-fledged notebook with just one hand.
The Panther Tab is equipped with all important interfaces and is equipped with USB 3.1, Micro HDMI, microSD card reader, WLAN AC as well as Bluetooth® best for daily use. Thanks to the SSD, this tablet also offers a pleasantly large storage space for music, photos and videos.
This text is machine translated.
Highlights & Details
- Display:25.7 cm;10.1 inch (1920 x 1200 p) Multi-touch, In-plane switching
- CPU: Intel® Celeron®;N4100 (1.10 GHz)
- RAM: 4 GB;DDR4 RAM
- Storage capacity: 256 GB, SSD + 64 GB eMMc internal memory, microSD card (up to 512 GB);Keyboard included, Wi-Fi
- Operating system: Windows® 10 Home 64-Bit
Facts
- CPU: Intel® Celeron® N4100, 4× 2400 MHz Intel® Burst
- CPU cooler: Passive CPU cooler, silent
- Boot SSD: 256GB SSD, M.2 (535MB/s read | 465 GB/s write)
- Hard drive: 64 GB eMMC, SSD memory, optionally expandable with M.2 SATA (2242)
- MEMORY: 4 GB DDR4-RAM
- Intel® UHD Graphics 600 with Intel® Quick Sync Video, Intel® Clear Video HD Technology & Intel® Wireless Display, 1× Micro HDMI
- Motherboard: 1× USB 3.1 type A, 1× USB 3.1 type C, micro HDMI output, micro SD card reader (SDXC/SDHC, max. 512 GB), 1× headphone out, Bluetooth 4.2
- Wireless LAN 433 Mbps, Intel® AC 3165, 802.11 a/b/g/n/ac WLAN, 2.4 GHz & 5 GHz dual band, Bluetooth 4.2
- Sound: Stereo speakers, microphone, integrated onboard 5.1 controller, HD audio, 5.1 via micro HDMI, stereo via jack output
- Card reader: Micro-SD card reader for SD/SDHC/SDXC up to max. 512 GB
- Housing 275 × 175 × 9.7 mm (without keyboard)
- Power supply: External 12V / 2A USB type-C power supply, silent
- Screen: 10.1" (25.6cm) tablet with IPS panel, 1920×1200 pixels, 10 point multi-touch display
- Keyboard/mouse: Dock keyboard with touchpad and USB 2.0 port
- Extras: 2.0 megapixel front & rear webcam
- Operating system: Windows 10 Home, 64Bit, pre-installed
Delivery
- Incl. Power supply
- Incl. Dock keyboard
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
Self-expandable: On the back of the product a flap for installing an SSD is to be installed.The internal memory of 64GB eMMC memory remains available for the 256GB SSD version. However, the operating system is not installed on the internal memory, but on the SSD.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets