CSL Computer Panther Tab HD WiFi 64 GB Black Windows® / 2-in-1 25.7 cm (10.1 inch) 2.2 GHz Intel® Celeron® Windows® 10 H

  • Item no.: 2238827
  • Manufacturer no.: 76056
  • EAN: 4061474086484

The CSL Panther Tab 10 USB 3.1 is a perfectly processed Windows 10 tablet with optimum functions for daily use!Control your apps with maximum flexibility on the 10.1" Multi-Touch HD display. An Intel® Quad-Core processor of the latest generation acce…

  • Item no.: 2238827
  • Manufacturer no.: 76056
  • EAN: 4061474086484

The CSL Panther Tab 10 USB 3.1 is a perfectly processed Windows 10 tablet with optimum functions for daily use!Control your apps with maximum flexibility on the 10.1" Multi-Touch HD display. An Intel® Quad-Core processor of the latest generation acce…

Product type Windows® / 2-in-1
Type Panther Tab HD
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Capacitive , Multi-touch , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:10
CPU Intel® Celeron® N3450, 4x 2200 MHz Intel® Burst
CPU series Intel® Celeron®
Processor/type N3450
Processor cores (No.) 4 x
CPU speed 2.2 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Graphics card type 500
Memory capacity 64 GB
Storage media eMMC
Operating system (Version) Windows® 10 Home
Mobile internet WiFi
Bluetooth 4.2
Interfaces USB 3.1 , Micro USB , Mini HDMI™ , Card reader , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n
Colour Black
Width 275 mm
Height 9.7 mm
Depth 175 mm
Weight 603 g
Operating time (max.) 6 h
No. of graphics cards 1
Keyboard layout German, QWERTZ, Windows®

Technical data

Product type Windows® / 2-in-1
Type Panther Tab HD
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Capacitive , Multi-touch , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:10
CPU Intel® Celeron® N3450, 4x 2200 MHz Intel® Burst
CPU series Intel® Celeron®
Processor/type N3450

Frequently bought together

Similar products

See and discover other items from category Tablets