
Highlights & Details
CSL Computer Ultra HD v2 Mini PC Stick
- Intel® Celeron® Processor J4105 (up to 2.50 GHz, 4 MB Intel® Cache)
- 64 GB eMMC memory / 4 GB RAM
- Intel HD Graphics 600 graphics
- Windows® 10 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® Processor J4105 (up to 2.50 GHz, 4 MB Intel® Cache)
- Processor/type
Celeron J4105
- Processor generation
Gemini Lake
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
2.5 GHz
- CPU cache
4 MB
4 GB
- RAM type
DDR3 RAM
- HDD capacity (total)
64 GB
- Hard drive
64 GB
- HDD 1 type
eMMC
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
Bluetooth
Gigabit LAN (1 Gbps)
HD Audio
HDMI™
Card reader
Headphone/mic combo jack (3.5 mm)
Micro USB
RJ45
USB A (USB 3.2 1st gen)
Wi-Fi 5 (IEEE 802.11ac)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
54 mm
- Height
17 mm
- Depth
150 mm
- Operating system (Version)
Windows® 10 Pro
- Graphics card type
Intel HD Graphics
- No. of graphics cards
1
- Graphics card type
600
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2159631 CSL Computer Mini PC PC on a Stick Ultra HD v2 () Intel® Celeron® Celeron J4105 4 GB RAM 64 GB eMMC Win 10 Pro 74197
Description
This text is machine translated.
Scope of delivery
- CSL Computer Ultra HD v2 Mini PC Stick
- Power supply unit
- This text is machine translated.











