CSL Computer Sprint N40040 Midi tower PC incl. monitor 61 cm (24 inch) EEC: B (A+ - F) AMD A8 A8-9600 APU 8 GB 1 TB HDD
CSL Computer Sprint N40040 Midi tower PC incl. monitor 61 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
CSL Computer Sprint N40040 Midi tower PC incl. monitor 61 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
- Design mini-tower (CSL 6008), color black, brushed stainless steel look/Mesh
Monitor type | ASUS VP248H |
---|---|
Display (cm) | 61 cm |
Screen size diagonal (inches) | 24 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , LED backlit , TFT |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
Energy efficiency rating | B (A+ - F) |
CPU | AMD A 8-9600 APU (Accelerated Processing Unit) 4 x 3100 MHz, with turbo CORE technology up to 3400 MHz, with built-in graphics unit |
CPU series | AMD A8 |
Processor/type | A8-9600 APU |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 3.1 GHz |
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 2 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
Graphics card type | AMD Radeon |
Graphics card type | R7 |
Graphics memory | 2 GB |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | SuperMulti DVD burner |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 2 x |
Interfaces | USB 2.0 , USB 3.1 , PCI-Express , PS/2 , Audio 7.1 (3.5 mm jack) , SATA III , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n |
Interfaces (monitor) | VGA , HDMI™ |
Colour | Black |
Weight | 8.0 kg |
Software included | BullGuard Internet Security (including 90 days updates) |
Product type | Midi tower PC incl. monitor |
Operating system (Version) | Windows® 10 Home |
Display type | Colour TFT/LCD |
No. of USB 3.1 | 4 x |
Features | Full HD |
Wi-Fi transmission rate (max.) | 300 Mbps |
CSL Sprint N 40040 PC + ASUS VP 248 H TFT 24
Highlights & Details
- Display: 61 cm (24 inch) Anti-glare, LED backlit, TFT Full HD 1920 x 1080 p
- CPU: AMD A8 (A8-9600 APU) (4 x 3.1 GHz)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory: 1 TB HDD
- Graphics card: AMD Radeon R7 2 GB
- Operating system: Windows® 10 Home
Facts
- AMD A 8-9600 APU (Accelerated Processing Unit) 4 x 3100 MHz, with turbo CORE technology up to 3400 MHz, with built-in graphics unit · 60 cm (24") ASUS VP 248 H Widescreen TFT display, 1920×1080 pixels resolution (Full HD), energy efficiency rating: B, VGA, HDMI, LED backlight, integrated speakers · 1 TB HDD hard disk · 8 GB DDR4-RAM 2400 MHz · AMD Radeon™ R7 Graphics, max. 2 GB HyperMemory, DirectX ® 12, VGA, HDMI · 24 × Multi-format DVD burner · Integrated OnBoard 7.1 Controller ALC 887 HD Audio · Operating system: Windows ® 10 Home
- This text is machine translated.
Delivery
- CSL Sprint N 40040 PC
- ASUS VP 248 H Monitor
- CSL BASIC wired keyboard and mouse
- HDMI cable 2 m
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Computer Systems (Complete)