CSL Computer Sprint N50060 Midi tower PC incl. monitor 59.9 cm (23.6 inch) EEC: A (A++ - E) AMD Ryzen™ 3 2200G 8 GB 24
CSL Computer Sprint N50060 Midi tower PC incl. monitor 59.9 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
CSL Computer Sprint N50060 Midi tower PC incl. monitor 59.9 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
Monitor type | ASUS VS247NR |
---|---|
Panel technology | TN LED |
Response time | 5 ms |
Display (cm) | 59.9 cm |
Screen size diagonal (inches) | 23.6 inch |
Display resolution mode | Full HD |
Display properties | Colour , LED backlit , TFT |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
Energy efficiency rating | A (A++ - E) |
CPU series | AMD Ryzen™ 3 |
---|---|
Processor/type | 2200G |
Processor cores (No.) | 4 x |
CPU speed | 3.5 GHz |
Turbo frequency (max.) | 3.7 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
Graphics card type | AMD Radeon |
Graphics card type | Vega 8 |
Graphics memory | 2 GB |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | SuperMulti DVD burner |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of VGA ports | 1 x |
Interfaces | Audio line in , Audio line out , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.1 , VGA , Wi-Fi 802.11 b/g/n |
Interfaces (monitor) | DVI , VGA |
Colour | Black |
Software included | BullGuard Internet Security (including 90-day updates) |
Product type | Midi tower PC incl. monitor |
Operating system (Version) | Windows® 10 Home |
Bluetooth | No |
Contrast ratio | 50000000 : 1 |
Display type | TFT |
No. of PSUs | 1 |
No. of USB 3.1 | 6 x |
Chipset | AMD® A320 |
Features | Full HD , Tiltable |
Features | SSD operating system , Built-in SSD |
Multi-touch display | No |
Brightness | 250 cd/m² |
Smart Card reader | No |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Wall mounting option | No |
Documents & Downloads
CSL Computer Sprint N50060 Desktop PC incl. ASUS VS247NR Monitor
Highlights & Details
- Display: 59.9 cm (23.6 inch) Colour, LED backlit, TFT Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 3 (2200G) (4 x 3.5 GHz)
- RAM: 8 GB DDR4 RAM 2666 MHz
- Memory: 240 GB SSD
- Graphics card: AMD Radeon Vega 8 2 GB
- Operating system: Windows® 10 Home
Facts
- 59.9 cm (23.6 inch) TFT color display with LED backlight · Display resolution 1920 x 1080 pixels (Full HD) · AMD Ryzen™ 3 2200G (up to 3.7 GHz with Turbo Boost Technology, 4 MB cache) · 8 GB DDR4-RAM main memory · AMD Radeon Vega 8 graphics card · Fast 240 GB SSD storage · Operating System: Windows® 10 Home · HD audio · LAN (10/100/1000 Mbps) · WLAN 802.11 b/g/n · 1 x audio line-in · 1 x audio line out · 1 x HDMI™ · 1 x headphone jack (3.5 mm) · 2 x microphone (3.5 mm jack) · 2x PS/2 · 1x RJ45 · 2 x USB 2.0 · 6 x USB 3.1 · 1x VGA
- This text is machine translated.
Delivery
- CSL Computer Sprint N50060 Desktop PC
- ASUS VS247NR monitor
- Wireless keyboard
- Wireless mouse
- Power supply unit
- HDMI cable 2 m
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Computer Systems (Complete)