CSL Computer Unity F24B-GL 60.5 cm (23.8 inch) All-in-one PC Intel® Celeron® N4100 4 GB 64 GB Intel UHD Graphics 600 W
The All-in-One PC CSL Unity F24B-GL / Win 10 Home is the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolutely silent PC-syste…
- Warranty: 24 months
- Manufacturer: CSL Computer
The All-in-One PC CSL Unity F24B-GL / Win 10 Home is the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolutely silent PC-syste…
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
Display (cm) | 60.5 cm |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
CPU | Intel® Celeron® N4100, 4× 2400 MHz Intel® Burst |
CPU series | Intel® Celeron® |
Processor/type | N4100 |
Processor cores (No.) | 4 x |
CPU speed | 2.4 GHz |
RAM | 4 GB |
---|---|
RAM type | DDR4 RAM |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 600 |
Hard drive capacity (total) | 64 GB |
Hard drive 1 type | eMMC |
Hard drive | 64 GB |
Drive | w/o hard drive , Memory card reader |
Bluetooth | 4.2 |
Keyboard layout | German, QWERTZ, Windows® |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 5 x |
Interfaces | USB 3.2 (Gen 1) , HDMI™ , microSD , Headphone jack (3.5 mm) , Bluetooth , SATA , LAN (10/100/1000 Mbps) , Wi-Fi |
Supported memory cards | microSDHC , microSDXC |
Colour | Black |
Width | 542 mm |
Height | 390 mm |
Depth | 140 mm |
Software included | BullGuard Internet Security (including 90 days of updates) |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
CSL Unity F24B-GL/Win 10
The All-in-One PC CSL Unity F24B-GL / Win 10 Home is the first choice for all, who want a clearly structured and tidy work area. In the elegant UltraSlim design with integrated 23.8" Full HD IPS-display there is a complete, absolutely silent PC-system. The all-in-one configuration is perfectly suitable for the home & office area - a single power cable is sufficient to put the PC into operation. Your accessories can be paired via Bluetooth® and the wireless network access is set up quickly thanks to AC WLAN. The Unity is equipped with all the important connections such as HDMI, LAN and USB 3.1 ports, at which you can use additional device peripherals. In addition, it can be comfortably upgraded with a 2.5" SATA SSD or HDD and delivers a clear stereo sound via two integrated loudspeakers. This AIO PC comes with Windows 10 Home pre-installed and a wireless keyboard/mouse set.
This text is machine translated.
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: Intel® Celeron® (N4100) (4 x 2.4 GHz)
- RAM: 4 GB DDR4 RAM
- Memory: 64 GB eMMC
- Graphics card: Intel UHD Graphics 600
- Operating system: Windows® 10 Home
Facts
- Compact, absolutely silent All in One PC with desktop set
- for streaming 4K videos, playing online games, surfing in the network
- Intel quad-core processor with 4x 2300 MHz, 64GB eMMC
- 4 GB RAM, AC WLAN 433MBit, Bluetooth 4.2, SD-slot, USB 3.1
- Windows 10 Home, 64 bit, 23.8" Full HD IPS display.
Delivery
- Incl. Power supply
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs