CSL Computer Unity F27B-GLS 68.6 cm (27 inch) All-in-one PC Intel® Celeron® N4120 16 GB 512 GB SSD Intel UHD Graphics 6
CSL Computer Unity F27B-GLS All-in-one PC 68.6 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
CSL Computer Unity F27B-GLS All-in-one PC 68.6 cm Black
- Warranty: 24 months
- Manufacturer: CSL Computer
Technical data
Display (cm) | 68.6 cm |
---|---|
Screen size diagonal (inches) | 27 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching , LED backlit |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Intel® Celeron® |
Processor/type | N4120 |
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.6 GHz |
---|---|
RAM | 16 GB |
RAM type | DDR4 RAM |
No. of memory slots | 1 |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 600 |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
Drive | w/o hard drive |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 3 x |
No. of USB 3.1 (1st gen) | 2 x |
Interfaces | LAN (10/100/1000 Mbps) , HDMI™ , USB 3.1 (Gen 1) , USB 2.0 , microSD , Headphone/mic combo jack (3.5 mm) , Bluetooth |
Supported memory cards | microSD , SD , SDHC , SDXC |
Colour | Black |
Width | 615 mm |
Height | 446 mm |
Depth | 124 mm |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
CSL ComputerUnity F27B-GLS68.6 cm (27 inch) All-in-one PC
Highlights & Details
- Display: 68.6 cm (27 inch) In-plane switching, LED backlit Full HD 1920 x 1080 p
- CPU: Intel® Celeron® (N4120) (4 x 1.1 GHz)
- RAM: 16 GB DDR4 RAM
- Memory: 512 GB SSD
- Graphics card: Intel UHD Graphics 600
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: CSL Computer
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs