CSL ComputerPanther Tab HD25.7 cm(10.1 inch )Windows® tablet PCIntel® Celeron®;N3450 (4 x 1.1 GHz / max. 2.2 GHz ) 4 GB

  • Item no.: 2238829
  • Manufacturer no.: 76062
  • EAN: 4061474087740

The CSL Panther Tab 10 USB 3.1 is a perfectly processed Windows 10 tablet with optimum functions for daily use!Control your apps with maximum flexibility on the 10.1" Multi-Touch HD display. An Intel® Quad-Core processor of the latest generation acce…

  • Item no.: 2238829
  • Manufacturer no.: 76062
  • EAN: 4061474087740

The CSL Panther Tab 10 USB 3.1 is a perfectly processed Windows 10 tablet with optimum functions for daily use!Control your apps with maximum flexibility on the 10.1" Multi-Touch HD display. An Intel® Quad-Core processor of the latest generation acce…

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Capacitive , Multi-touch , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:10
CPU Intel® Celeron® N3450, 4x 2200 MHz Intel® Burst
CPU series Intel® Celeron®
Hard drive 64 GB
Processor/type N3450
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.2 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 500
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
Interfaces USB 3.1 , Micro USB , Mini HDMI™ , Card reader , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n
Colour Black
Width 275 mm
Height 9.7 mm
Depth 175 mm
Weight 603 g
Operating time (max.) 6 h
Product type Windows® tablet PC
Operating system (Version) Windows® 10 Pro 64-Bit
Hard drive capacity (total) 64 GB
SSD 1 type SSD
SSD size (total) 256 GB
Hard drive 1 type eMMC
SSD 256 GB

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display properties Capacitive , Multi-touch , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:10
CPU Intel® Celeron® N3450, 4x 2200 MHz Intel® Burst
CPU series Intel® Celeron®
Hard drive 64 GB
Processor/type N3450
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet