CTEK MXS 3.8 56-309 Automatic charger 12 V 3.8 A
The MXS 3.8 is an advanced battery charger with a trickle charging function. It has adjustable programs for adjustment to different battery sizes, as well as special programs to entsulfatierung and for charging in cold environments.The MXS 3.8 is a 7…
- Warranty: 24 months
- Manufacturer: CTEK
The MXS 3.8 is an advanced battery charger with a trickle charging function. It has adjustable programs for adjustment to different battery sizes, as well as special programs to entsulfatierung and for charging in cold environments.The MXS 3.8 is a 7…
- Warranty: 24 months
- Manufacturer: CTEK
Documents & Downloads
Automatic charger Multi XS 3.8
The MXS 3.8 is an advanced battery charger with a trickle charging function. It has adjustable programs for adjustment to different battery sizes, as well as special programs to entsulfatierung and for charging in cold environments.
The MXS 3.8 is a 7-stage, micro-processor-controlled charger with conservation charging function for batteries between 1.2 Ah and 85 Ah. The range of functions includes a battery diagnosis, which determines whether the battery charge is able to take and hold, a patented entsulfatierungsprogramm as well as a "snowflakes" program for charging in cold environments. Also includes adjustable programs for charging a smaller and normal batteries. The MXS 3.8 is the patented by CTEK Float/pulse system is used. This is the most efficient trickle charging mode when the battery remains connected to the charger for a longer period of time. The MXS 3.8 is easy to use, and the entire charging process can be monitored via the clear, easy to read display.
This text is machine translated.
Highlights & Details
- Activation of batteries with sulphate content
- Reactivate deep-discharged batteries
- Pulse-maintenance charging for maximum life
- Cold weather program
Facts
- 7-step fully automatic charging characteristics IUoUp without voltage peaks.
- Splash and dust-proof
- Quick connection
- Noise value: 3%
- Sulphate treatment
- Absorption 14.4 V/14.7 V
- Reverse current 1.3 mA approx. 1 Ah/month, if the device is connected to the battery, but not to the mains.
Delivery
- Includes battery terminals
- Quick contact cable
- Storage pouch.
- Warranty: 24 months
- Manufacturer: CTEK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car & HGV Battery Chargers