D285 DECT handset Black
- Item no.: 2249709
- Manufacturer no.: 2249709
- EAN: 3700601422504
A modern telephone with neat finishes and bright colours.Thanks to its high-quality hands-free function you can share your conversations or continue your work with complete freedom of movement!Its 50 name and number directory allows you to easily cal…
- Warranty: 24 months
- Item no.: 2249709
- Manufacturer no.: 2249709
- EAN: 3700601422504
A modern telephone with neat finishes and bright colours.Thanks to its high-quality hands-free function you can share your conversations or continue your work with complete freedom of movement!Its 50 name and number directory allows you to easily cal…
- Warranty: 24 months
Technical data
- •10 last numberredial
- •2 direct memory keys (Keys 1, 2)
- •Automatic call answer / hang up
- •Keypadlock
- •Mute function
- •Alarmfunction
- •Handsetsearch(paging)
- •Out-of-range warning tone
- •Batterylowwarning tone
No. of handsets | 1 |
---|---|
Display type | LED display |
Keyboard backlighting | No |
Phone book entries | 50 |
Max. talk time | 10 h |
Standby max. | 200 h |
Colour | Black |
Product type | DECT handset |
Audioline D285 Cordless phone, black
A modern telephone with neat finishes and bright colours.
Thanks to its high-quality hands-free function you can share your conversations or continue your work with complete freedom of movement!
Its 50 name and number directory allows you to easily call your favorite correspondents.
Audioline D285 offers a choice of 10 ringtones on the handset, 5 classic and 5 polyphonic (with 5 sound levels and the possibility to cut the ringtone).
You also have a list of the last 10 numbers dialed.
Audioline D285 is available in black, white, turquoise and red, a DUO version exists with a black and a white handset.
The version with answering machine is available in black and white. A Duo pack with answering machine is available with a black and a white handset
Works with standard 2 x AAA NiMH recargeable batteries (included)
Highlights & Details
- 50 name and number directory to easily contact your favourite correspondents and to be shared among multiple handsets
- Detailed call log to check missed calls
- 10 redial records to find more records on redial list
Facts
- Handsfree function
- 50 name and number directory shared between handsets (stored on base)
- 10 last number redial
- 2 direct memory keys (Keys 1, 2)
- Automatic call answer / hang up
- Keypadlock
- Mute function
- Alarmfunction
- Handsetsearch (paging)
- Out-of-range warning tone
- Battery low warning tone
Delivery
- Handset (with German Plug)
- Base station
- Power supply
- Telephone cable
- User guide
System Requirements
- GAP DECT hubs
- Warranty: 24 months
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets